Part Details for 21154AC by Intel Corporation
Overview of 21154AC by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21154AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 93 |
|
$20.7000 / $23.4000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 (Also Known As: 21154-AC) | 93 |
|
$20.7000 / $23.4000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 (Also Known As: 21154-AC) | 5 |
|
$36.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 5 |
|
$36.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 (Also Known As: 21154-AC) | 40 |
|
$30.6000 / $36.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 40 |
|
$30.6000 / $36.0000 | Buy Now |
|
ComSIT USA | TRANSPARENT PCI-TO-PCI BRIDGE PCI Bus Controller, CMOS, PBGA304 RoHS: Not Compliant | Europe - 3 |
|
RFQ |
Part Details for 21154AC
21154AC CAD Models
21154AC Part Data Attributes
|
21154AC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21154AC
Intel Corporation
PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 21154AC
This table gives cross-reference parts and alternative options found for 21154AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21154AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21154-AC | PCI BUS CONTROLLER, PBGA304, PBGA-304 | Intel Corporation | 21154AC vs 21154-AC |
21154-BC | PCI BUS CONTROLLER, PBGA304, PBGA-304 | Intel Corporation | 21154AC vs 21154-BC |