Part Details for 211580-5 by TE Connectivity
Overview of 211580-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 211580-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211580-5-ND
|
DigiKey | CONN HEADER 62POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
30 In Stock |
|
$94.7703 / $105.1400 | Buy Now |
DISTI #
211580-5
|
Avnet Americas | METRIMATE Rectangular Connector Receptacle 62 Position 5mm Pitch Though Hole Tray - Trays (Alt: 211580-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Tray | 399 |
|
$86.5013 / $104.0948 | Buy Now |
DISTI #
571-211580-5
|
Mouser Electronics | Headers & Wire Housings MMATE, RCPT 62P PSTD LF RoHS: Compliant | 23 |
|
$89.4000 / $95.8800 | Buy Now |
|
Future Electronics | MMATE,RCPT,62P,PSTD LF RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$91.0400 | Buy Now |
DISTI #
AMP211580-5
|
Heilind Electronics | MMATE,RCPT,62P,PSTD LF | Americas - 0 in Stock |
|
$107.8032 / $109.4123 | Buy Now |
|
Onlinecomponents.com | MMATE,RCPT,62P,PSTD LF RoHS: Compliant |
163 In Stock |
|
$98.4400 / $125.2100 | Buy Now |
DISTI #
211580-5
|
TTI | Headers & Wire Housings MMATE, RCPT 62P PSTD LF RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$86.4100 / $95.4100 | Buy Now |
DISTI #
211580-5
|
Avnet Americas | METRIMATE Rectangular Connector Receptacle 62 Position 5mm Pitch Though Hole Tray - Trays (Alt: 211580-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Tray | 399 |
|
$86.5013 / $104.0948 | Buy Now |
DISTI #
211580-5
|
Avnet Americas | METRIMATE Rectangular Connector Receptacle 62 Position 5mm Pitch Though Hole Tray - Trays (Alt: 211580-5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$50.6125 / $104.0948 | Buy Now |
DISTI #
211580-5
|
Avnet Americas | METRIMATE Rectangular Connector Receptacle 62 Position 5mm Pitch Though Hole Tray - Trays (Alt: 211580-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Tray | 399 |
|
$86.5013 / $104.0948 | Buy Now |
Part Details for 211580-5
211580-5 CAD Models
211580-5 Part Data Attributes
|
211580-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211580-5
TE Connectivity
5mm ( .197" ) Centerline, 600 V, 14 A max. ( Metrimate ); MMATE,RCPT,62P,PSTD LF ( Tyco Electronics )
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |