There are no models available for this part yet.
Overview of 2116-832-AL-9 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2116A-B | Analog Devices | LTC4233 Demo Board - 10A Guara | |
DC2116A-A | Analog Devices | LTC4234 Demo Board - 20A Guara | |
ADP2116ACPZ-R7 | Analog Devices | Dual-Step Down Converter w/ 3A |
Price & Stock for 2116-832-AL-9 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF2116-832-AL-9
|
DB Roberts | 0 |
|
RFQ |