There are no models available for this part yet.
Overview of 21170080 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21170080 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21170080
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Gray 24in x 12in x 0.08in Bulk - Bulk (Alt: 21170080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,257.2406 / $1,894.5072 | Buy Now | |
DISTI #
739-21170080
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFLW .080X12X24in RoHS: Compliant | 0 |
|
$1,687.5500 | Order Now | |
DISTI #
21170080
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFLW .080X12X24in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,644.6600 | Buy Now |