-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,12 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3653
|
Newark | Connector, Recept 12, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:12Ways, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Svhc:No Svhc (15-Jan-2018), Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 211758-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$4.7000 / $6.5000 | Buy Now |
DISTI #
92F6632
|
Newark | Plug & Socket Housing, Plug, Plastic, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Colour:Black, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amp Te Connectivity 211758-1 Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.3100 | Buy Now |
DISTI #
211758-1-ND
|
DigiKey | CONN RCPT HSG DRAWER 12POS BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2667 In Stock |
|
$3.9182 / $4.8500 | Buy Now |
DISTI #
211758-1
|
Avnet Americas | Conn Housing PL 12 POS 5.08mm ST - Bulk (Alt: 211758-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 182 |
|
$3.6988 / $4.4511 | Buy Now |
DISTI #
1654486
|
Avnet Americas | Conn Housing PL 12 POS 5.08mm ST - Bulk (Alt: 1654486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2117581
|
Mouser Electronics | Headers & Wire Housings 12 POS PLUG PANEL RoHS: Compliant | 200 |
|
$4.4300 / $7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Container: Box | 0Box |
|
$3.6900 | Buy Now |
DISTI #
AMP211758-1
|
Heilind Electronics | PLUG HSG12 POSNMETRIMATE | Americas - 289 in Stock |
|
$3.6316 / $4.7494 | Buy Now |
|
Onlinecomponents.com | PLUG HSG,12 POSN,METRIMATE RoHS: Compliant |
8460 In Stock |
|
$3.5200 / $6.3300 | Buy Now |
DISTI #
18994359
|
Verical | Plug Hog 12 Position Metrimate RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 7974 |
|
$3.3300 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211758-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211758-1
TE Connectivity
PLUG HSG,12 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788088-3; 788088-1; 66428-3; 66428-4; 66424-6, PLUG | |
Body Breadth | 1.19 inch | |
Body Depth | 1.5 inch | |
Body Length | 1.942 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |