211769-2
TE Connectivity
Description: 17-9 CPC RECEPT REV SEX

Overview of 211769-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 211769-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15H4822
Newark Circular Conn, Rcpt, 9Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211769-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 381
  • 1 $4.9400
  • 10 $4.9400
  • 25 $4.9400
  • 50 $4.9400
  • 100 $4.9400
  • 250 $4.9400
$4.9400 Buy Now
DISTI # A122800-ND
DigiKey CONN RCPT HSNG FMALE 9POS PNL MT Min Qty: 1 Lead time: 19 Weeks Container: Bulk 388
In Stock
  • 1 $8.5800
  • 10 $7.7600
  • 25 $7.5548
  • 50 $7.2674
  • 100 $7.2287
$7.2287 / $8.5800 Buy Now
DISTI # 15H4822
Avnet Americas Conn Micro CPC SKT 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 15H4822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk 381 Partner Stock
  • 1 $12.6000
  • 10 $11.3900
  • 25 $10.6700
  • 50 $10.2800
  • 100 $9.8800
$9.8800 / $12.6000 Buy Now
DISTI # 211769-2
Avnet Americas Conn Micro CPC SKT 9 POS ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 211769-2) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-211769-2
Mouser Electronics Standard Circular Connector 17-9 RECEPT REV SEX RoHS: Compliant 83
  • 1 $8.5800
  • 10 $7.7600
  • 25 $7.2600
  • 100 $7.2200
$7.2200 / $8.5800 Buy Now
DISTI # 71980395
RS Circular Plastic Connector, 17-9, Receptacle Rev Sex | TE Connectivity 211769-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk 0
  • 400 $8.6700
  • 2,000 $7.9700
  • 4,000 $6.9300
  • 8,000 $6.0700
$6.0700 / $8.6700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks Container: Box 0
Box
  • 400 $6.8100
$6.8100 Buy Now
DISTI # AMP211769-2
Heilind Electronics 17-9 CPC RECEPT REV SEX Americas - 0 in Stock
  • 400 $8.6314
  • 870 $6.8455
$6.8455 / $8.6314 Buy Now
Onlinecomponents.com 17-9 CPC RECEPT REV SEX RoHS: Compliant 0
  • 5 $9.9700
  • 25 $9.0400
  • 50 $8.6300
  • 100 $8.3800
  • 250 $7.9200
  • 500 $6.2800
  • 1,000 $5.7200
$5.7200 / $9.9700 Buy Now
DISTI # AMP211769-2
Interstate Connecting Components 17-9 CPC RECEPT REV SEX 0
  • 400 $8.6314
  • 870 $6.8455
$6.8455 / $8.6314 Buy Now
DISTI # 211769-2
Avnet Abacus (Alt: 211769-2) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 17-9 CPC RECEPT REV SEX RoHS: Compliant 0
  • 5 $9.9700
  • 25 $9.0400
  • 50 $8.6300
  • 100 $8.3800
  • 250 $7.9200
  • 500 $6.2800
  • 1,000 $5.7200
$5.7200 / $9.9700 Buy Now

CAD Models for 211769-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 211769-2 by TE Connectivity

211769-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
11 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE/POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
15/16-20 UNEF-2A
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Voltage
600 V
Reference Standard
UL
Shell Size
17
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 211769-2
    TE Connectivity
    17-9 CPC RECEPT REV SEX
    VS

Related Parts for 211769-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211769-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211769-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 211769-2 would you like to use for your alert(s)?
  • Please alert me when 211769-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211769-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211769-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211769-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211769-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211769-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: