Part Details for 21179040 by Laird Performance Material
Overview of 21179040 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21179040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21179040
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Gray 36in x 12in x 0.04in Bulk - Bulk (Alt: 21179040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$963.7992 / $1,452.3264 | Buy Now |
DISTI #
739-21179040
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .040X12X36in RoHS: Compliant | 0 |
|
$1,286.2100 / $1,578.6100 | Order Now |
DISTI #
21179040
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .040X12X36in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,261.1700 | Buy Now |