Part Details for 21179080 by Laird Performance Material
Overview of 21179080 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21179080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21179080
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Gray 24in x 12in x 0.08in Bulk - Bulk (Alt: 21179080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,278.0054 / $1,925.7983 | Buy Now |
DISTI #
739-21179080
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .080X12X24in RoHS: Compliant | 0 |
|
$1,715.4200 | Order Now |
DISTI #
21179080
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFLW/SS6M .080X12X24in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,671.8300 | Buy Now |