Part Details for 2118-440-S by RAF Electronic Hardware
Overview of 2118-440-S by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2118-440-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1/4 Hex Female Standoff RoHS: Compliant | 323 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF2118-440-S
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2118-440-S
2118-440-S CAD Models
2118-440-S Part Data Attributes
|
2118-440-S
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2118-440-S
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |