There are no models available for this part yet.
Overview of 2118-440-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2118-440-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4041
|
Newark | Standoff, Hex Female, Ss, 34.93Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:34.93Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2118-440-SS RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 1816 |
|
$10.5300 / $14.0100 | Buy Now | |
DISTI #
1772-2321-ND
|
DigiKey | 1/4 HEX X 1-3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
23 In Stock |
|
$2.4633 / $3.4000 | Buy Now | |
DISTI #
761-2118-440-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex Fem Stdoff 1-3/8" SS 4-40 RoHS: Compliant | 13 |
|
$2.0800 / $2.4200 | Buy Now | |
DISTI #
71740182
|
RS | Hex Standoff, 1/4 Hex X 1-3/8 Length | RAF 2118-440-SS RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 4920 Factory Stock |
|
$2.2200 / $2.7300 | Buy Now | ||
DISTI #
RAF2118-440-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 4920 Factory Stock |
|
$2.2200 / $2.7300 | Buy Now |
CAD Models for 2118-440-SS by RAF Electronic Hardware
Part Data Attributes for 2118-440-SS by RAF Electronic Hardware
2118-440-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
2118-440-SSRAF Electronic HardwareVS
-