-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 23-13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16032-ND
|
DigiKey | CONN RCPT HSG MALE 13POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
102 In Stock |
|
$7.3904 / $11.0300 | Buy Now |
DISTI #
211825-2
|
Avnet Americas | Conn CPC PIN 13 POS ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 211825-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1674 / $7.4218 | Buy Now |
DISTI #
571-2118252
|
Mouser Electronics | Standard Circular Connector RECPT F.H. 23-13M RoHS: Compliant | 173 |
|
$6.6900 / $10.0300 | Buy Now |
|
Future Electronics | 13 (8 + 5 Power) Position Circular Connector Receptacle Housing Free Hanging RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.5600 / $6.8500 | Buy Now |
DISTI #
AMP211825-2
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 23-13 | Americas - 0 in Stock |
|
$6.1869 / $7.9191 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 23-13 RoHS: Compliant |
510 In Stock |
|
$5.0900 / $9.6000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 4 |
|
$19.1600 / $21.5550 | Buy Now | |
DISTI #
211825-2
|
TTI | Standard Circular Connector RECPT F.H. 23-13M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$5.0800 / $7.8200 | Buy Now |
DISTI #
211825-2
|
Avnet Americas | Conn CPC PIN 13 POS ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 211825-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1674 / $7.4218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211825-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211825-2
TE Connectivity
CPC RECPT ASSEMBLY SIZE 23-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S8P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211824-1 | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |