Part Details for 2118439-2 by TE Connectivity
Overview of 2118439-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118439-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2124
|
Newark | 2118439-2 - Wifi Dual Band Antenna Assy W/310Mm Cabl Rohs Compliant: Yes |Amp Te Connectivity 2118439-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3413 |
|
$1.2900 | Buy Now |
DISTI #
A140973-ND
|
DigiKey | RF ANT 2.44/5.387GHZ PCB TRACE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5712 In Stock |
|
$1.1306 / $2.8900 | Buy Now |
DISTI #
571-2118439-2
|
Mouser Electronics | Antennas WIFI DB ANT ASSY W/310MM CABL RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
73774980
|
RS | WIFI DUAL BAND ANTENNA ASSY W/310MM CABL | TE Connectivity 2118439-2 Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2500 | RFQ |
|
Future Electronics | WIFI DUAL BAND ANTENNA ASSY W/310MM CABL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP2118439-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3301 | Buy Now | |
|
Onlinecomponents.com | PCB ANTENNA ASSEMBLY, WITH MHF CONNECTOR RoHS: Compliant | 0 |
|
$1.1600 / $3.2600 | Buy Now |
DISTI #
2118439-2
|
TTI | Antennas WIFI DB ANT ASSY W/310MM CABL Min Qty: 9000 Package Multiple: 9000 Container: Each | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
AMP2118439-2
|
Interstate Connecting Components | 0 |
|
$1.3301 | Buy Now | |
DISTI #
2118439-2
|
Avnet Abacus | (Alt: 2118439-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2118439-2
2118439-2 CAD Models
2118439-2 Part Data Attributes
|
2118439-2
TE Connectivity
Buy Now
|
Compare Parts:
2118439-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |