Part Details for 2118826-3 by TE Connectivity
Overview of 2118826-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118826-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2118826-3-ND
|
DigiKey | CABLE ASSY SMA - IPEX MHF4L, 1.1 Min Qty: 10000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7415 | Buy Now |
DISTI #
2118826-3
|
Avnet Americas | CABLE ASSY SMA - IPEX MHF4L, 1.13, 180MM - Bulk (Alt: 2118826-3) Min Qty: 10000 Package Multiple: 2500 Container: Bulk | 0 |
|
$2.7360 / $2.9966 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$2.5600 | Buy Now |
DISTI #
AMP2118826-3
|
Heilind Electronics | CABLE ASSY SMA - IPEX MHF4L, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7500 / $8.0800 | Buy Now | |
DISTI #
2118826-3
|
Avnet Americas | CABLE ASSY SMA - IPEX MHF4L, 1.13, 180MM - Bulk (Alt: 2118826-3) Min Qty: 10000 Package Multiple: 2500 Container: Bulk | 0 |
|
$2.7360 / $2.9966 | Buy Now |
DISTI #
AMP2118826-3
|
Interstate Connecting Components | CABLE ASSY SMA - IPEX MHF4L, 1 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.7500 / $8.0800 | Buy Now |