Part Details for 2119164-2 by TE Connectivity
Overview of 2119164-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119164-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2119164-2-ND
|
DigiKey | INSULATION PIN KIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$477.3091 / $563.4900 | Buy Now |
DISTI #
2119164-2-ND
|
DigiKey | INSULATION PIN KIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.1960 | Buy Now |
DISTI #
2119164-2
|
Avnet Americas | INSULATION PIN KIT - Bulk (Alt: 2119164-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$237.7110 / $286.0590 | Buy Now |
DISTI #
571-2119164-2
|
Mouser Electronics | Crimpers / Crimping Tools INSULATION PIN KIT | 0 |
|
$292.3200 / $303.5000 | Order Now |
DISTI #
AMP2119164-2
|
Heilind Electronics | INSULATION PIN KIT | Americas - 0 in Stock |
|
$255.9600 / $302.1750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$234.4400 / $327.3600 | Buy Now | |
DISTI #
AMP2119164-2
|
Interstate Connecting Components | INSULATION PIN KIT | 0 |
|
$255.9600 / $302.1750 | Buy Now |
|
Master Electronics | 0 |
|
$234.4400 / $327.3600 | Buy Now |