Part Details for 211922-0008 by Molex
Overview of 211922-0008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 211922-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2387
|
Newark | Sent 8Mm Scr Mnt Pin In Bag Custom |Molex 211922-0008 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 | Buy Now |
DISTI #
2119220008
|
Avnet Americas | CST CUSTOM MALE PIN 8MM SRW MOUNT PLTD (Alt: 2119220008) Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | 0 |
|
$4.3210 | Buy Now |
DISTI #
538-211922-0008
|
Mouser Electronics | Heavy Duty Power Connectors SENT 8mm Scr Mnt Pin in Bag, Custom RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $6.0100 | Buy Now |