Part Details for 2119220001 by Molex
Overview of 2119220001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2119220001-ND
|
DigiKey | 8MM DUAL END PIN Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5662 | Buy Now |
DISTI #
2119220001
|
Avnet Americas | 8MM CST DUAL END PIN (Alt: 2119220001) Min Qty: 1500 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.1056 | Buy Now |
DISTI #
MOL211922-0001
|
Heilind Electronics | SENTRALITY 8.0MM INTERPOSER PIN | Americas - 0 in Stock |
|
$3.7902 / $3.8467 | Buy Now |