Part Details for 2119662002 by Molex
Overview of 2119662002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119662002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2119662002-ND
|
DigiKey | SLIMSAS RA 8X 2.2L 85OHM 30U, BL Min Qty: 2400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2736 | Buy Now |
DISTI #
2119662002
|
Avnet Americas | SLIMSAS RA 8X 2.2L 85OHM 30U BLK - Tape and Reel (Alt: 2119662002) Min Qty: 2400 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0737 / $2.9015 | Buy Now |
DISTI #
2119662002
|
Avnet Abacus | (Alt: 2119662002) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806167884
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 908 |
|
$2.7800 | Buy Now |