211M528-19B20
TE Connectivity
Description: CIRCULAR ADAPTER

Overview of 211M528-19B20 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
F52L1A7H111019B200 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, without Mylar

Price & Stock for 211M528-19B20 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001116258
Sager Circular MIL Spec Backshells 211M528-19B20 0
Buy Now

CAD Models for 211M528-19B20 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 211M528-19B20 by TE Connectivity

211M528-19B20
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 211M528-19B20
    TE Connectivity
    CIRCULAR ADAPTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211M528-19B20 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211M528-19B20 by TE Connectivity

Select Manufacturer
Which Manufacturer of 211M528-19B20 would you like to use for your alert(s)?
  • Please alert me when 211M528-19B20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211M528-19B20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211M528-19B20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211M528-19B20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211M528-19B20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211M528-19B20 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: