Part Details for 211PC022S4049 by Aptiv PLC
Overview of 211PC022S4049 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PC022S4049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211PC022S4049
|
TTI | Automotive Connectors 2W FEM HSNG YELLOW 1.5MM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 784 Package Multiple: 784 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
211PC022S4049-B
|
TTI | Automotive Connectors 2W FEM HSNG YELLOW 1.5MM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
211PC022S4049
|
Avnet Abacus | Automotive 2 Way coupling Female housing (Alt: 211PC022S4049) RoHS: Compliant Min Qty: 784 Package Multiple: 784 | Abacus - 0 |
|
Buy Now |