Part Details for 211PC022S6149 by Aptiv PLC
Overview of 211PC022S6149 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PC022S6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211PC022S6149
|
Mouser Electronics | Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector RoHS: Compliant | 293 |
|
$2.9000 / $5.1900 | Buy Now |
DISTI #
211PC022S6149-B
|
TTI | Automotive Connectors 2W NM SEAL FM HSING BLUE 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 227 In Stock |
|
$1.8200 | Buy Now |
DISTI #
211PC022S6149
|
TTI | Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 784 Package Multiple: 784 Container: Tray | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
211PC022S6149
|
Avnet Abacus | Conn Housing F 2 POS 3.3mm Crimp ST Cable Mount (Alt: 211PC022S6149) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |