Part Details for 211PC053S4030 by Aptiv PLC
Overview of 211PC053S4030 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PC053S4030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211PC053S4030
|
Mouser Electronics | Automotive Connectors 5W FEM HSNG YELLOW 2.8MM TERM RoHS: Compliant | 0 |
|
$3.8900 / $6.9500 | Order Now |
DISTI #
211PC053S4030
|
TTI | Automotive Connectors 5W FEM HSNG YELLOW 2.8MM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 336 Container: Each | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
211PC053S4030-B
|
TTI | Automotive Connectors 5W FEM HSNG YELLOW 2.8MM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.4400 | Buy Now |
DISTI #
10763118
|
Avnet Abacus | 5 Way Female sealed SICMA Connector yellow (Alt: 10763118) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |