Part Details for 211PC182S4004 by Aptiv PLC
Overview of 211PC182S4004 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PC182S4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
694-211PC182S4004
|
Mouser Electronics | Automotive Connectors MODULE CLIPS 18 V JAUNE RoHS: Compliant | 900 |
|
$5.1000 / $9.1100 | Buy Now |
DISTI #
211PC182S4004
|
TTI | Automotive Connectors MODULE CLIPS 18 V JAUNE RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Each |
Americas - 1800 In Stock |
|
$1.6000 | Buy Now |
DISTI #
211PC182S4004-B
|
TTI | Automotive Connectors MODULE CLIPS 18 V JAUNE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1900 | Buy Now |
DISTI #
211PC182S4004
|
Avnet Abacus | Automotive MODULE CLIPS 18 V yellow (Alt: 211PC182S4004) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Abacus - 0 |
|
Buy Now | |
DISTI #
211PC182S4004
|
Avnet Abacus | Automotive MODULE CLIPS 18 V yellow (Alt: 211PC182S4004) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |