Part Details for 211PC349S0033 by Delphi Automotive LLP
Overview of 211PC349S0033 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PC349S0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$39.7800 / $43.0950 | Buy Now |
Part Details for 211PC349S0033
211PC349S0033 CAD Models
211PC349S0033 Part Data Attributes
|
211PC349S0033
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
211PC349S0033
Delphi Automotive LLP
Combination Line Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.543 inch | |
Body Diameter | 1.969 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 34 |