There are no models available for this part yet.
Overview of 211PL022S0049 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 211PL022S0049 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC9023
|
Newark | Housing, Plug, 2Pos, Pbt, Black, Product Range:Sicma 150 Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Sicma 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rohs Compliant: No |Aptiv/delphi 211PL022S0049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$0.9160 / $1.5800 | Buy Now | |
DISTI #
649-211PL022S0049
|
Mouser Electronics | Automotive Connectors 2WAY MALE HOUSING BLACK 1.5MM TERM SZ RoHS: Compliant | 0 |
|
$3.7700 / $6.7400 | Order Now | |
DISTI #
211PL022S0049-B
|
TTI | Automotive Connectors SICMA 1.5,2WM SLD BLK HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 708 In Stock |
|
Buy Now | ||
DISTI #
211PL022S0049
|
TTI | Automotive Connectors 2WAY MALE HOUSING BLACK 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Tray | Americas - 0 |
|
Buy Now | ||
DISTI #
211PL022S0049
|
Avnet Abacus | Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL022S0049) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
211PL022S0049
|
Avnet Abacus | Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL022S0049) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 211PL022S0049 by Aptiv PLC
Part Data Attributes for 211PL022S0049 by Aptiv PLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
compliant
|
Alternate Parts for 211PL022S0049
This table gives cross-reference parts and alternative options found for 211PL022S0049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211PL022S0049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211PL022S0049 | Combination Line Connector, 2 Contact(s), Male, | Delphi Automotive LLP | 211PL022S0049 vs 211PL022S0049 |
Related Parts for 211PL022S0049
-
211PL022S6049Combination Line Connectors
-
211CL2S1160Terminals and Terminal Blocks
-
1418885-1Assembly Items
-
2P-SZNHeaders and Edge Type Connectors
-
RC0603FR-0712K4LFixed Resistors
-
S9S12HY48J0CLLMicrocontrollers
-
S3GHE3_A/HRectifier Diodes
-
0836149016D Type Connectors
-
SRN6045TA-6R8MFixed Inductors