Part Details for 211PL032S1049 by Aptiv PLC
Overview of 211PL032S1049 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211PL032S1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211PL032S1049
|
TTI | Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
211PL032S1049
|
Avnet Abacus | 3 Way Male sealed SICMA Connector brown (Alt: 211PL032S1049) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
211PL032S1049
|
Avnet Abacus | 3W MALE SEALED SICMA CON, 211PL032S1049 (Alt: 211PL032S1049) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |