Part Details for 212 25014 by RENNSTEIG
Overview of 212 25014 by RENNSTEIG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501-4-A | Renesas Electronics Corporation | DC Input Single, , / | |
66925-014LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 28 Positions, 2.54mm (0.100in) Pitch | |
66925-014 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 28 Positions, 2.54mm (0.100in) Pitch |