Part Details for 2120382-5 by TE Connectivity
Overview of 2120382-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120382-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4323
|
Newark | Inverted Converted Connector |Amp Te Connectivity 2120382-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Conn DC Converter Receptacle 14AWG Box RoHS: Compliant |
3 In Stock |
|
$2.4900 / $3.1900 | Buy Now |
DISTI #
TE Connectivity 2120382-5
|
PEI Genesis | CONVERTER RECP MALE PIN | 0 |
|
Buy Now | |
DISTI #
2066112
|
element14 Asia-Pacific | PLUG & SOCKET CONNECTOR, PLUG, 1POS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6616 / $4.4248 | Buy Now |
DISTI #
2066112
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 1POS RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$3.3407 / $5.0298 | Buy Now |
|
Master Electronics | Conn DC Converter Receptacle 14AWG Box RoHS: Compliant |
3 In Stock |
|
$2.4900 / $3.1900 | Buy Now |
|
Perfect Parts Corporation | 183 |
|
RFQ |
Part Details for 2120382-5
2120382-5 CAD Models
2120382-5 Part Data Attributes
|
2120382-5
TE Connectivity
Buy Now
|
Compare Parts:
2120382-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |