Part Details for 212047-1 by TE Connectivity
Overview of 212047-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212047-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
47 In Stock |
|
$3.5100 / $13.0000 | Buy Now |
DISTI #
51513617
|
Verical | Circular F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Min Qty: 10 Package Multiple: 10 Date Code: 1310 | Americas - 40 |
|
$4.5630 / $16.9000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 80 |
|
$5.1800 / $8.4000 | Buy Now | |
|
Quest Components | 40 |
|
$5.6000 / $8.4000 | Buy Now | |
|
Quest Components | 13 |
|
$4.4000 / $6.0000 | Buy Now | |
|
Master Electronics | Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
47 In Stock |
|
$3.5100 / $13.0000 | Buy Now |
Part Details for 212047-1
212047-1 CAD Models
212047-1 Part Data Attributes
|
212047-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212047-1
TE Connectivity
CONNECTOR, 8 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 8 |
Alternate Parts for 212047-1
This table gives cross-reference parts and alternative options found for 212047-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212047-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212047-1 | 8 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | TE's AMP | 212047-1 vs 212047-1 |