Part Details for 2121-DKF-0012 by Cinch Connectivity Solutions
Overview of 2121-DKF-0012 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 2121-DKF-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-2121-DKF-0012-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$115.0000 / $145.9200 | Buy Now |
DISTI #
530-2121-DKF-0012
|
Mouser Electronics | RF Cable Assemblies SMA Plug 2X 12" RoHS: Compliant | 0 |
|
$225.0600 / $252.9600 | Order Now |
Part Details for 2121-DKF-0012
2121-DKF-0012 CAD Models
2121-DKF-0012 Part Data Attributes
|
2121-DKF-0012
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
2121-DKF-0012
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |