Part Details for 2121-DKF-M0050 by Cinch Connectivity Solutions
Overview of 2121-DKF-M0050 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft | |
CS-DSSMDB9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MM0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Male 50ft | |
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 2121-DKF-M0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-2121-DKF-M0050-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 5 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$241.8100 | Buy Now |
DISTI #
200-2121-DKF-M0050
|
Mouser Electronics | RF Cable Assemblies DKF METRIC ASSEMBLY SMA STRT M-M 50CM RoHS: Compliant | 0 |
|
$216.2900 / $232.0600 | Order Now |
Part Details for 2121-DKF-M0050
2121-DKF-M0050 CAD Models
2121-DKF-M0050 Part Data Attributes
|
2121-DKF-M0050
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
2121-DKF-M0050
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |