Part Details for 2121-DKF-M0050 by Semflex
Overview of 2121-DKF-M0050 by Semflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft | |
CS-DSSMDB9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MM0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Male 50ft | |
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 2121-DKF-M0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1612
|
Newark | Coax Cable, Sma Plug-Sma Plug, 19.7", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Hp190S, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Blue, Product Range:Dkf Series Rohs Compliant: Yes |Semflex 2121-DKF-M0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$76.6700 | Buy Now |