Part Details for 2121-DKF-M0150 by Cinch Connectivity Solutions
Overview of 2121-DKF-M0150 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2121-DKF-M0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-2121-DKF-M0150-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4.9' Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$259.2200 | Buy Now |
DISTI #
200-2121-DKF-M0150
|
Mouser Electronics | RF Cable Assemblies DKF METRIC ASSEMBLY SMA STRT M-M 150CM RoHS: Compliant | 0 |
|
$259.2200 | Order Now |
Part Details for 2121-DKF-M0150
2121-DKF-M0150 CAD Models
2121-DKF-M0150 Part Data Attributes
|
2121-DKF-M0150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
2121-DKF-M0150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |