Part Details for 21220-00 by Eaton Corporation
Overview of 21220-00 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-0212200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, Tray Packing. | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for 21220-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-21220-00
|
Mouser Electronics | Circuit Breakers MINI CIRCUIT BREAKER RoHS: Not Compliant | 128 |
|
$2.6200 / $5.7900 | Buy Now |
DISTI #
75107204
|
RS | MINI CIRCUIT BREAKER | Eaton Transportation 21220-00 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
357 In Stock |
|
$2.4700 / $4.0200 | Buy Now |
DISTI #
21220-00
|
TTI | Circuit Breakers MINI CIRCUIT BREAKER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 7105 In Stock |
|
$2.5500 / $5.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
357 In Stock |
|
$2.4700 / $4.0200 | Buy Now |