Part Details for 2122030001 by Molex
Overview of 2122030001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2122030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2266
|
Newark | Gps L1/L5 25Mm Stacked Patch Rohs Compliant: Yes |Molex 2122030001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$9.3300 / $12.8200 | Buy Now |
DISTI #
WM26751-ND
|
DigiKey | GPS L1/L5 25MM STACKED PATCH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
600 In Stock |
|
$5.4563 / $7.3800 | Buy Now |
DISTI #
2122030001
|
Avnet Americas | Stacked Patch Antenna GPS L1/L5 25mm Omni-Directional 3.1dB Surface Mount Tray - Trays (Alt: 2122030001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.2652 / $8.0111 | Buy Now |
DISTI #
212203-0001
|
TTI | Antennas GPS L1/L5 25mm StackedPatch Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$5.8200 | Buy Now |
DISTI #
2122030001
|
TME | Antenna, GNSS,GPS, 3.1dBi,4.9dBi, SMD, 25x25x8mm Min Qty: 1 | 35 |
|
$9.0300 / $10.0700 | Buy Now |
DISTI #
MOL212203-0001
|
Interstate Connecting Components | ANTENNA,GPS L1/L5,CERAM 25MM STACKED PATCH GNSS | 150 |
|
$5.7931 / $6.9517 | Buy Now |
Part Details for 2122030001
2122030001 CAD Models
2122030001 Part Data Attributes:
|
2122030001
Molex
Buy Now
|
Compare Parts:
2122030001
Molex
|
Samacsys Manufacturer | Molex |