There are no models available for this part yet.
Overview of 212528-0422 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element | |
LPO1704-223MC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 212528-0422 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5407
|
Newark | Microfit+ Dr Ra Hdr Au30 4Ckt Pol-C Red |Molex 212528-0422 RoHS: Not Compliant Min Qty: 2820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now | |
DISTI #
2125280422
|
Avnet Americas | MICROFIT+ DR RA HDR AU30 4CKT POL-C RED (Alt: 2125280422) Min Qty: 2820 Package Multiple: 1410 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.8098 | Buy Now | |
DISTI #
538-212528-0422
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Dual Row 4 Ckts (Au) GloWire Red RoHS: Compliant | 0 |
|
$2.0200 | Order Now | |
DISTI #
74991993
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 4 Circuits, 0.76 Red | Molex Incorporated 212528-0422 RoHS: Compliant Min Qty: 2820 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |