Part Details for 2125280440 by Molex
Overview of 2125280440 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2125280440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2125280440-ND
|
DigiKey | MICROFIT+ DR RA HDR SN 4CKT POL- Min Qty: 1 Lead time: 15 Weeks Container: Tray |
282 In Stock |
|
$0.9303 / $1.9300 | Buy Now |
DISTI #
2125280440
|
Avnet Americas | MICROFIT+ DR RA HDR SN 4CKT POL-E YLW (Alt: 2125280440) Min Qty: 2820 Package Multiple: 1410 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8537 | Buy Now |
DISTI #
MOL212528-0440
|
Heilind Electronics | MICROFIT+ DR RA HDR SN 4CKT PO | Americas - 0 in Stock |
|
$0.9472 / $1.0575 | Buy Now |