Part Details for 2125281801 by Molex
Overview of 2125281801 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2125281801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2125281801-ND
|
DigiKey | R/A HDR 15 GOLD 2X9CKT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
567 In Stock |
|
$5.8071 / $9.7500 | Buy Now |
DISTI #
2125281801
|
Avnet Americas | Connector Power Header 18 Position 3mm Solder Right Angle Through Hole 1 Port 18 Terminal Tray (Alt: 2125281801) Min Qty: 660 Package Multiple: 330 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.7050 / $7.2185 | Buy Now |
DISTI #
2125281801
|
Avnet Abacus | Connector Power Header 18 Position 3mm Solder Right Angle Through Hole 1 Port 18 Terminal Tray (Alt: 2125281801) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |