-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE CONN SVR,37 POS,TRW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B532
|
Newark | Conn Svr,37 Pos, amplmte, trw Rohs Compliant: Yes |Amp Te Connectivity 212562-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.5800 | Buy Now |
DISTI #
96Y0527
|
Newark | D-Sub Tools&hardware Conn Svr,37 Pos, ampl |Amp Te Connectivity 212562-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.9300 / $572.8800 | Buy Now |
DISTI #
A132240-ND
|
DigiKey | CONN DSUB ADAPTER DB37F DB37M Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
50 In Stock |
|
$393.7800 | Buy Now |
DISTI #
212562-2
|
Avnet Americas | Conn D-Subminiature PIN/SKT 37 POS 2.7mm Crimp ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 212562-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$371.7236 / $447.3284 | Buy Now |
DISTI #
571-212562-2
|
Mouser Electronics | D-Sub Tools & Hardware CONN SVR,37 POS,AMPL RoHS: Compliant | 8 |
|
$387.6300 / $393.7800 | Buy Now |
DISTI #
71999136
|
RS | Connector, D-Sub, AMPLIMITE Conn Svr,37 Pos, Trw | TE Connectivity 212562-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$501.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$403.8800 | Buy Now |
DISTI #
AMP212562-2
|
Heilind Electronics | AMPLIMITE CONN SVR37 POSTRW | Americas - 0 in Stock |
|
$463.2648 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE CONN SVR,37 POS,TRW RoHS: Compliant |
26 In Stock |
|
$344.1200 / $374.7500 | Buy Now |
DISTI #
14856632
|
Verical | D-Sub Connector Savers Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$524.5900 / $591.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212562-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212562-2
TE Connectivity
AMPLIMITE CONN SVR,37 POS,TRW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 37 |