Part Details for 212562-3 by TE Connectivity
Overview of 212562-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 212562-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212562-3-ND
|
DigiKey | CONN DSUB ADAPTER DB37F DB37M Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
212562-3
|
Avnet Americas | AMPLIMITE CONN SVR,37 POS,HUGHES - Bulk (Alt: 212562-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71999290
|
RS | Connector, D-Sub, AMPLIMITE Conn Svr,37 Pos, Hughes | TE Connectivity 212562-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$546.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$419.9700 / $1,022.4900 | Buy Now |
DISTI #
212562-3
|
Avnet Americas | AMPLIMITE CONN SVR,37 POS,HUGHES - Bulk (Alt: 212562-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
212562-3
|
Avnet Americas | AMPLIMITE CONN SVR,37 POS,HUGHES - Bulk (Alt: 212562-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003582016
|
Sager | D-Sub Tools & Hardware AMPLIMITE CONN SVR 37 POS HUGHES | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$419.9700 / $1,022.4900 | Buy Now |
Part Details for 212562-3
212562-3 CAD Models
212562-3 Part Data Attributes
|
212562-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212562-3
TE Connectivity
37-37 CONTACT(S), MALE-FEMALE, RECTANGULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES |