Part Details for 2125H 10 C3 by Volex Group
Overview of 2125H 10 C3 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2125H 10 C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-2125H
|
Mouser Electronics | AC Power Cords H05VVG3G 2.5M CONT EUROPEAN BLACK RoHS: Compliant | 8 |
|
$4.7600 / $11.9800 | Buy Now |
DISTI #
70116079
|
RS | Cord, Power, C13, Pin Plug, Right Angle, 3 Cond H05VV-F Cbl, 8.2ft., 1sq.mm | Volex Power Cords 2125H 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 1221 |
|
$2.7100 | Buy Now |
DISTI #
64940202
|
Verical | Cable Assembly 2.5m CEE 7/VII to C13 3 to 3 POS M-F 18AWG Min Qty: 6 Package Multiple: 3 | Americas - 87 |
|
$8.1628 / $15.5284 | Buy Now |