Part Details for 2126 by Bals Elektrotechnik GmbH & Co KG
Overview of 2126 by Bals Elektrotechnik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2126
2126 CAD Models
2126 Part Data Attributes
|
2126
Bals Elektrotechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
2126
Bals Elektrotechnik GmbH & Co KG
Mains Power Connector, 16A, 250V, Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BALS ELEKTROTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |