Part Details for 212725-2040 by Molex
Overview of 212725-2040 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212725-2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0348
|
Newark | Tpa Retainer, 4Pos, 1Row, Accessory Type:Tpa Retainer, For Use With:Molex 212724 Micro-One Receptacle Housing, Product Range:Micro-One 212725 Series Rohs Compliant: Yes |Molex 212725-2040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1490 | Buy Now |
DISTI #
66AJ9224
|
Newark | Tpa Retainer, 4Pos, Polyamide, Gray Rohs Compliant: Yes |Molex 212725-2040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.4170 | Buy Now |
DISTI #
2127252040
|
Avnet Americas | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 (Alt: 2127252040) Min Qty: 28000 Package Multiple: 28000 | 0 |
|
RFQ | |
DISTI #
38AJ0348
|
Avnet Americas | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 - Bulk (Alt: 38AJ0348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.2800 / $0.4350 | Buy Now |
DISTI #
538-212725-2040
|
Mouser Electronics | Headers & Wire Housings MicroOne 4CKT TPA2.0Retainer Gray GW RoHS: Compliant | 774 |
|
$0.2020 / $0.4200 | Buy Now |
DISTI #
72648849
|
RS | Micro One Terminal Position Assurance , 4 Circuits, 2mm Pitch, Gray | Molex Incorporated 212725-2040 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 | RFQ |
|
Onlinecomponents.com |
635 Partner Stock |
|
$0.1826 / $0.2222 | Buy Now | |
DISTI #
212725-2040
|
TTI | Headers & Wire Housings MicroOne 4CKT TPA2.0Retainer Gray GW RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each |
Americas - 950 In Stock |
|
$0.2090 | Buy Now |
DISTI #
2127252040
|
Avnet Americas | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 (Alt: 2127252040) Min Qty: 28000 Package Multiple: 28000 | 0 |
|
RFQ | |
DISTI #
38AJ0348
|
Avnet Americas | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 - Bulk (Alt: 38AJ0348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.2800 / $0.4350 | Buy Now |
Part Details for 212725-2040
212725-2040 CAD Models
212725-2040 Part Data Attributes:
|
212725-2040
Molex
Buy Now
|
Compare Parts:
212725-2040
Molex
|
Samacsys Manufacturer | Molex |