Part Details for 2128-440-AL-7 by RAF Electronic Hardware
Overview of 2128-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-HS-RL7 | Analog Devices | High Speed I2C CMOS 12X8 Analo |
Price & Stock for 2128-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71906020
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length 2.00, Alum/Clear Iridite | RAF 2128-440-AL-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9580 | RFQ |
|
Bisco Industries | 458 |
|
Buy Now | ||
DISTI #
RAF2128-440-AL-7
|
DB Roberts | 0 |
|
RFQ |