Part Details for 2128-832-AL by RAF Electronic Hardware
Overview of 2128-832-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-HS-RL7 | Analog Devices | High Speed I2C CMOS 12X8 Analo |
Price & Stock for 2128-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7253
|
Newark | 1/4 Hex X 2.00 Length |Raf Electronic Hardware 2128-832-AL RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 1601 |
|
$1.7700 / $2.1100 | Buy Now |
DISTI #
1772-2525-ND
|
DigiKey | 1/4 HEX X 2.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1127 In Stock |
|
$0.6956 / $1.3100 | Buy Now |
DISTI #
761-2128-832-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 2.00 Length Hex Standoff RoHS: Compliant | 276 |
|
$0.8100 | Buy Now |
DISTI #
71740207
|
RS | Hex Standoff, 1/4 Hex X 2.00 Length | RAF 2128-832-AL RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2220 Factory Stock |
|
$0.7850 / $0.9530 | Buy Now |
DISTI #
RAF2128-832-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2220 Factory Stock |
|
$0.7850 / $0.9530 | Buy Now |