Part Details for 2128-P by Heyco
Overview of 2128-P by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-HS-RL7 | Analog Devices | High Speed I2C CMOS 12X8 Analo |
Price & Stock for 2128-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2128-P
|
Mouser Electronics | Conduit Fittings & Accessories MDP 16 BLACK RoHS: Compliant | 0 |
|
$0.0880 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0701 / $0.1105 | Buy Now |
DISTI #
HEY2128-P
|
DB Roberts | MDP 16 BLACK 100PK | 0 |
|
RFQ |