Part Details for 212800-1 by TE Connectivity
Overview of 212800-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4354
|
Newark | Circular Din Connectors C-Din Acc:Cord Guard |Amp Te Connectivity 212800-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$1.4600 / $1.6600 | Buy Now |
DISTI #
89F4266
|
Newark | Cord Guard, Polyether-Ester Elastomer, Connector Shell Size:-, Cable Diameter Max:6.35Mm, Strain Relief Material:Thermoplastic, Product Range:-, For Use With:Circular Din Connectors, Accessory Type:Cord Guard Rohs Compliant: Yes |Amp Te Connectivity 212800-1 Min Qty: 64800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
A1659-ND
|
DigiKey | CONN CORD GUARD BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50161 In Stock |
|
$1.1974 / $1.5000 | Buy Now |
DISTI #
212800-1
|
Avnet Americas | Connector Accessories Circular DIN Cord Guard Thermoplastic Polyether Ester Elastomer - Bulk (Alt: 212800-1) RoHS: Compliant Min Qty: 64800 Package Multiple: 900 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2692 | Buy Now |
DISTI #
571-212800-1
|
Mouser Electronics | Circular DIN Connectors C-DIN ACC:CORD GUARD RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64800 Package Multiple: 64800 Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
AMP212800-1
|
Heilind Electronics | CORD GUARD, DIN CONNECTOR | Americas - 0 in Stock |
|
$1.4087 | Buy Now |
|
Onlinecomponents.com | CORD GUARD, DIN CONNECTOR RoHS: Compliant |
155 Partner Stock |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
16524955
|
Verical | Connector Accessories Cord Guard Straight Thermoplastic Black Package Min Qty: 42 Package Multiple: 1 | Americas - 155 |
|
$1.5000 | Buy Now |
|
Quest Components | 1 CONTACT(S), CABLE MOUNT, MINI DIN CONNECTOR | 800 |
|
$0.7707 / $1.6755 | Buy Now |