There are no models available for this part yet.
Overview of 21281-EA by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-128101080LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54122-128141190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
54122-128121250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 21281-EA by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ |
CAD Models for 21281-EA by Intel Corporation
Part Data Attributes for 21281-EA by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP144,.87SQ,20
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
233 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Speed
|
233 MHz
|
Supply Voltage-Max
|
2.2 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for 21281-EA
This table gives cross-reference parts and alternative options found for 21281-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21281-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RC32V364-100DAI8 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281-EA vs IDT79RC32V364-100DAI8 |
MB86833PFV-G | RISC Microprocessor, 32-Bit, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | FUJITSU Semiconductor Limited | 21281-EA vs MB86833PFV-G |
PACE1757ME-35QGMB | Microprocessor, 16-Bit, 35MHz, CMOS, GULL WING, QFP-144 | Pyramid Semiconductor Corporation | 21281-EA vs PACE1757ME-35QGMB |
PACE1757M-30QLC | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | 21281-EA vs PACE1757M-30QLC |
Z8038220ASG | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP144, PLASTIC, VQFP-144 | IXYS Corporation | 21281-EA vs Z8038220ASG |
MCF5102PV25A | RISC Microprocessor, 32-Bit, 25MHz, MOS, PQFP144, THIN, PLASTIC, QFP-144 | Motorola Semiconductor Products | 21281-EA vs MCF5102PV25A |
P1757M-20QLMB | Microprocessor, 20MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | 21281-EA vs P1757M-20QLMB |
SCF5250LAG100 | 32-BIT, 100MHz, MICROPROCESSOR, PQFP144 | NXP Semiconductors | 21281-EA vs SCF5250LAG100 |
SCF5250AG120 | MICROPROCESSOR | NXP Semiconductors | 21281-EA vs SCF5250AG120 |
PACE1757M-20QGC | Microprocessor, 16-Bit, 20MHz, CMOS, GULL WING, QFP-144 | Pyramid Semiconductor Corporation | 21281-EA vs PACE1757M-20QGC |