Part Details for 21281AB by Intel Corporation
Overview of 21281AB by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21281AB
21281AB CAD Models
21281AB Part Data Attributes
|
21281AB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21281AB
Intel Corporation
32-BIT, 160MHz, RISC PROCESSOR, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 160 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supplies | 1.65,3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.815 V | |
Supply Voltage-Min | 1.485 V | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 21281AB
This table gives cross-reference parts and alternative options found for 21281AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21281AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417604 | RISC Microprocessor, 32-Bit, 28.7MHz, MOS, PQFP144, PLASTIC, QFP-144 | Hitachi Ltd | 21281AB vs HD6417604 |
HD6417604SFI28 | RISC Microprocessor, 28MHz, CMOS, PQFP144, QFP-144 | Hitachi Ltd | 21281AB vs HD6417604SFI28 |
21281BB | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | 21281AB vs 21281BB |
SCF5250AG120 | 32 BITS COLDFIRE CORE MICROPROCESSOR | Freescale Semiconductor | 21281AB vs SCF5250AG120 |
IDT79RC32V364133DAG | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281AB vs IDT79RC32V364133DAG |
IDT79RC32V364100DAGI | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281AB vs IDT79RC32V364100DAGI |
UPD705100GJ-100-8EU-A | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | 21281AB vs UPD705100GJ-100-8EU-A |
IDT79RC32V364-133DA | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281AB vs IDT79RC32V364-133DA |
IDT79RC32V364133DAGI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281AB vs IDT79RC32V364133DAGI |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | 21281AB vs AM29035-16FCW |