There are no models available for this part yet.
Overview of 2129.87 by AEMC Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21294SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21294KSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 2129.87 by AEMC Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W7260
|
Newark | Kelvin Leads, 50Ft, 2Pc, Kit Contents:Two 50Ft Kelvin Leads With C-Clamp, Product Range:- Rohs Compliant: Yes |Aemc Instruments 2129.87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,995.0000 | Buy Now | |
DISTI #
43908.1
|
TestEquity LLC | AEMC Instruments 2129.87 Lead Set of 2, 50ft Color-Coded Kelvin Leads, 3in C-Clamp, Models 6290/92 | 0 |
|
$1,995.0000 | Buy Now |