-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2129276-1) PLUG ASSY 0.6mm CHAMP DOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0529
|
Newark | I/O Connectors 40P Cable Mnt Plug Champ Docking |Amp Te Connectivity 2129276-1 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 | Buy Now |
DISTI #
A108321-ND
|
DigiKey | CONN PLUG 40POS SMD T/H SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1052 In Stock |
|
$10.3030 / $13.7200 | Buy Now |
DISTI #
2129276-1
|
Avnet Americas | Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port - Trays (Alt: 2129276-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$8.0568 / $9.0964 | Buy Now |
DISTI #
571-2129276-1
|
Mouser Electronics | I/O Connectors 40P CABLE MNT PLUG CHAMP DOCKING RoHS: Compliant | 1581 |
|
$9.4400 / $11.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 1080 Container: Tray | 0Tray |
|
$7.6500 | Buy Now |
DISTI #
AMP2129276-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.5550 | Buy Now | |
|
Onlinecomponents.com | PLUG ASSY 0.6mm CHAMP DOCKING RoHS: Compliant |
528 In Stock |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
80018098
|
Verical | Conn High Speed Champ Docking PL 40 POS 0.6mm Solder ST Cable Mount 40 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2327 | Americas - 525 |
|
$10.7509 / $14.7423 | Buy Now |
DISTI #
2129276-1
|
Avnet Americas | Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port - Trays (Alt: 2129276-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$8.0568 / $9.0964 | Buy Now |
DISTI #
AMP2129276-1
|
Interstate Connecting Components | 0 |
|
$9.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2129276-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2129276-1
TE Connectivity
(2129276-1) PLUG ASSY 0.6mm CHAMP DOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 0.6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |